MFR Recommended

CGJ3E3X7R1E334K | |
|---|---|
DigiKey Part Number | 445-CGJ3E3X7R1E334K-ND |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7R1E334K |
Description | CAP CER 0.33UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1E334K080AB | TDK | 79 909 | 445-12544-1-ND | 0,61000 zł | MFR Recommended |


