MFR Recommended
Similar
Direct
Direct
Direct
Direct
Direct

CGJ3E2X7R1H104K080AA | |
|---|---|
DigiKey Part Number | 445-8122-2-ND - Tape & Reel (TR) 445-8122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1H104K080AA |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1H104K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H104K080AA | TDK | 0 | 445-5666-1-ND | 0,36000 zł | MFR Recommended |
| CGJ3E3X7S2A104K080AA | TDK | 72 492 | 445-9154-1-ND | 1,18000 zł | Similar |
| 06035C104K4T2A | KYOCERA AVX | 539 552 | 478-KAM15AR71H104KTCT-ND | 0,36000 zł | Direct |
| 06035C104K4T4A | KYOCERA AVX | 75 817 | 478-KAM15AR71H104KMCT-ND | 0,36000 zł | Direct |
| C0603T104K5RALTU | KEMET | 6 482 | 399-C0603T104K5RALTUCT-ND | 3,34000 zł | Direct |





