
CGJ3E2X7R1E154K080AA | |
|---|---|
DigiKey Part Number | 445-13343-2-ND - Tape & Reel (TR) 445-13343-1-ND - Cut Tape (CT) 445-13343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E154K080AA |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E154K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3X7R1H154K080AB | TDK | 3 900 | 445-13349-1-ND | 0,86000 zł | Upgrade |
| CGA3E2X7R1E154K080AA | TDK | 83 838 | 445-5668-1-ND | 0,36000 zł | Parametric Equivalent |
| AC0603KRX7R8BB154 | YAGEO | 3 470 | 13-AC0603KRX7R8BB154CT-ND | 0,61000 zł | Parametric Equivalent |
| C0603C154K3RACAUTO | KEMET | 0 | 399-15799-1-ND | 0,31456 zł | Parametric Equivalent |
| C0603C154K3RECAUTO | KEMET | 0 | C0603C154K3RECAUTO-ND | 0,20117 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16941 zł | 677,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,45600 zł | 4,56 zł |
| 100 | 0,28760 zł | 28,76 zł |
| 1 000 | 0,20022 zł | 200,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,47400 zł | 4,74 zł |
| 50 | 0,33460 zł | 16,73 zł |
| 100 | 0,29160 zł | 29,16 zł |
| 500 | 0,21912 zł | 109,56 zł |
| 1 000 | 0,19652 zł | 196,52 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

