27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G1H270J080AA

DigiKey Part Number
445-13328-2-ND - Tape & Reel (TR)
445-13328-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H270J080AA
Description
CAP CER 27PF 50V C0G 0603
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H270J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H270JTKYOCERA AVX15 931478-KAM15ACG1H270JTCT-ND0,68000 złDirect
C0603T220J5GCLTUKEMET0399-C0603T220J5GCLTUTR-ND0,87421 złSimilar
In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,51300 zł5,13 zł
500,36920 zł18,46 zł
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł