
CGJ3E2C0G1H030C080AA | |
|---|---|
DigiKey Part Number | 445-13315-2-ND - Tape & Reel (TR) 445-13315-1-ND - Cut Tape (CT) 445-13315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H030C080AA |
Description | CAP CER 3PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H030C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54600 zł | 5,46 zł |
| 50 | 0,39360 zł | 19,68 zł |
| 100 | 0,34720 zł | 34,72 zł |
| 500 | 0,26924 zł | 134,62 zł |
| 1 000 | 0,24522 zł | 245,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 50 | 0,40360 zł | 20,18 zł |
| 100 | 0,35330 zł | 35,33 zł |
| 500 | 0,26744 zł | 133,72 zł |
| 1 000 | 0,24069 zł | 240,69 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

