Upgrade
Similar
Similar
Similar

CGB3B3X5R1A225K055AB | |
|---|---|
DigiKey Part Number | 445-7480-2-ND - Tape & Reel (TR) 445-7480-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X5R1A225K055AB |
Description | CAP CER 2.2UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X5R1A225K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B1X5R1C225K055AC | TDK | 75 643 | 445-7474-1-ND | 0,17000 zł | Upgrade |
| CC0603KPX5R6BB225 | YAGEO | 28 805 | 13-CC0603KPX5R6BB225CT-ND | 0,14000 zł | Similar |
| CC0603KRX5R6BB225 | YAGEO | 175 325 | 311-1451-1-ND | 0,14000 zł | Similar |
| CL10A225KP8NNNC | Samsung Electro-Mechanics | 521 785 | 1276-1085-1-ND | 0,08000 zł | Similar |




