0.47 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB2A3JB1A474K033BB

DigiKey Part Number
445-13205-2-ND - Tape & Reel (TR)
445-13205-1-ND - Cut Tape (CT)
445-13205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2A3JB1A474K033BB
Description
CAP CER 0.47UF 10V JB 0402
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3JB1A474K033BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09315 zł931,50 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 zł0,55 zł
100,31900 zł3,19 zł
500,22380 zł11,19 zł
1000,19480 zł19,48 zł
5000,14630 zł73,15 zł
1 0000,13137 zł131,37 zł
2 5000,11569 zł289,23 zł
5 0000,10625 zł531,25 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,59000 zł0,59 zł
100,32300 zł3,23 zł
500,22600 zł11,30 zł
1000,19550 zł19,55 zł
5000,14454 zł72,27 zł
1 0000,12865 zł128,65 zł
2 5000,11180 zł279,50 zł
5 0000,10159 zł507,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,55000 zł
Unit Price with VAT:0,67650 zł