
CGA9P3X7T2E225M250KE | |
|---|---|
DigiKey Part Number | 445-7997-2-ND - Tape & Reel (TR) 445-7997-1-ND - Cut Tape (CT) 445-7997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P3X7T2E225M250KE |
Description | CAP CER 2.2UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P3X7T2E225M250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 10 | 11,79200 zł | 117,92 zł |
| 50 | 9,92780 zł | 496,39 zł |
| 100 | 9,35220 zł | 935,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,13776 zł | 4 068,88 zł |
| 1 000 | 7,84439 zł | 7 844,39 zł |
| 1 500 | 7,69738 zł | 11 546,07 zł |
| 2 500 | 7,53449 zł | 18 836,22 zł |
| 3 500 | 7,43919 zł | 26 037,17 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |

