
CGA9N3X7R2E105M230KA | |
|---|---|
DigiKey Part Number | 445-13145-2-ND - Tape & Reel (TR) 445-13145-1-ND - Cut Tape (CT) 445-13145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E105M230KA |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E105M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 2,96600 zł | 29,66 zł |
| 50 | 2,33400 zł | 116,70 zł |
| 100 | 2,13940 zł | 213,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75878 zł | 879,39 zł |
| 1 000 | 1,65996 zł | 1 659,96 zł |
| 1 500 | 1,61047 zł | 2 415,70 zł |
| 2 500 | 1,55562 zł | 3 889,05 zł |
| 3 500 | 1,52356 zł | 5 332,46 zł |
| 5 000 | 1,49271 zł | 7 463,55 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

