Similar
Direct

CGA9N2X7R2A155K230KA | |
|---|---|
DigiKey Part Number | 445-7937-2-ND - Tape & Reel (TR) 445-7937-1-ND - Cut Tape (CT) 445-7937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A155K230KA |
Description | CAP CER 1.5UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A155K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9M3X7T2E155K200KA | TDK | 341 | 445-7949-1-ND | 11,99000 zł | Similar |
| KVF101L155M55NLT00 | Chemi-Con | 10 | 565-4737-1-ND | 16,41000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 zł | 6,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67658 zł | 1 338,29 zł |
| Unit Price without VAT: | 6,28000 zł |
|---|---|
| Unit Price with VAT: | 7,72440 zł |



