1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9N2X7R2A105K230KA

DigiKey Part Number
445-7936-2-ND - Tape & Reel (TR)
445-7936-1-ND - Cut Tape (CT)
445-7936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N2X7R2A105K230KA
Description
CAP CER 1UF 100V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N2X7R2A105K230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9N3X7R2E105K230KATDK26 276445-7944-1-ND4,56000 złDirect
CGA9P4X7T2W105K250KATDK9445-7952-1-ND10,09000 złSimilar
C2220C105KARACAUTOKEMET4 529399-15993-1-ND8,55000 złUpgrade
In-Stock: 1 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,96000 zł5,96 zł
103,96400 zł39,64 zł
503,16860 zł158,43 zł
1002,92260 zł292,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43492 zł1 217,46 zł
1 0002,30989 zł2 309,89 zł
1 5002,24727 zł3 370,90 zł
2 5002,17788 zł5 444,70 zł
3 5002,13731 zł7 480,58 zł
5 0002,09827 zł10 491,35 zł
Manufacturers Standard Package
Unit Price without VAT:5,96000 zł
Unit Price with VAT:7,33080 zł