
CGA9N2X7R2A105K230KA | |
|---|---|
DigiKey Part Number | 445-7936-2-ND - Tape & Reel (TR) 445-7936-1-ND - Cut Tape (CT) 445-7936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A105K230KA |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A105K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9N3X7R2E105K230KA | TDK | 26 276 | 445-7944-1-ND | 4,56000 zł | Direct |
| CGA9P4X7T2W105K250KA | TDK | 9 | 445-7952-1-ND | 10,09000 zł | Similar |
| C2220C105KARACAUTO | KEMET | 4 529 | 399-15993-1-ND | 8,55000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,96400 zł | 39,64 zł |
| 50 | 3,16860 zł | 158,43 zł |
| 100 | 2,92260 zł | 292,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43492 zł | 1 217,46 zł |
| 1 000 | 2,30989 zł | 2 309,89 zł |
| 1 500 | 2,24727 zł | 3 370,90 zł |
| 2 500 | 2,17788 zł | 5 444,70 zł |
| 3 500 | 2,13731 zł | 7 480,58 zł |
| 5 000 | 2,09827 zł | 10 491,35 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

