
CGA8R4NP02W683J320KA | |
|---|---|
DigiKey Part Number | 445-172621-2-ND - Tape & Reel (TR) 445-172621-1-ND - Cut Tape (CT) 445-172621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R4NP02W683J320KA |
Description | CAP CER 0.068UF 450V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R4NP02W683J320KA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 zł | 8,37 zł |
| 10 | 5,70200 zł | 57,02 zł |
| 50 | 4,64000 zł | 232,00 zł |
| 100 | 4,31180 zł | 431,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64934 zł | 1 824,67 zł |
| 1 000 | 3,48239 zł | 3 482,39 zł |
| 1 500 | 3,39877 zł | 5 098,15 zł |
| 2 500 | 3,30609 zł | 8 265,23 zł |
| 3 500 | 3,25188 zł | 11 381,58 zł |
| 5 000 | 3,19975 zł | 15 998,75 zł |
| Unit Price without VAT: | 8,37000 zł |
|---|---|
| Unit Price with VAT: | 10,29510 zł |

