
CGA8N3X7R2E334M230KA | |
|---|---|
DigiKey Part Number | 445-13118-2-ND - Tape & Reel (TR) 445-13118-1-ND - Cut Tape (CT) 445-13118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E334M230KA |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E334M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,67300 zł | 16,73 zł |
| 50 | 1,27760 zł | 63,88 zł |
| 100 | 1,15620 zł | 115,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92412 zł | 462,06 zł |
| 1 000 | 0,86251 zł | 862,51 zł |
| 1 500 | 0,83168 zł | 1 247,52 zł |
| 2 500 | 0,79753 zł | 1 993,82 zł |
| 3 500 | 0,77756 zł | 2 721,46 zł |
| 5 000 | 0,75835 zł | 3 791,75 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

