Upgrade
Upgrade

CGA8N2X7R2A225M230KA | |
|---|---|
DigiKey Part Number | 445-13113-2-ND - Tape & Reel (TR) 445-13113-1-ND - Cut Tape (CT) 445-13113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A225M230KA |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A225M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 2,48800 zł | 24,88 zł |
| 50 | 1,93980 zł | 96,99 zł |
| 100 | 1,77130 zł | 177,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44386 zł | 721,93 zł |
| 1 000 | 1,35829 zł | 1 358,29 zł |
| 1 500 | 1,31545 zł | 1 973,17 zł |
| 2 500 | 1,26796 zł | 3 169,90 zł |
| 3 500 | 1,24019 zł | 4 340,66 zł |
| 5 000 | 1,21349 zł | 6 067,45 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |



