0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8L4X7T2W334M160KA

DigiKey Part Number
445-13131-2-ND - Tape & Reel (TR)
445-13131-1-ND - Cut Tape (CT)
445-13131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L4X7T2W334M160KA
Description
CAP CER 0.33UF 450V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L4X7T2W334M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 zł4,70 zł
103,05900 zł30,59 zł
502,41160 zł120,58 zł
1002,21190 zł221,19 zł
5001,87468 zł937,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,71974 zł1 719,74 zł
2 0001,63631 zł3 272,62 zł
3 0001,59452 zł4 783,56 zł
5 0001,54821 zł7 741,05 zł
7 0001,52112 zł10 647,84 zł
10 0001,49507 zł14 950,70 zł
Manufacturers Standard Package
Unit Price without VAT:4,70000 zł
Unit Price with VAT:5,78100 zł