Upgrade
Upgrade
Upgrade
Upgrade

CGA7K1X7R3A102M130KA | |
|---|---|
DigiKey Part Number | 445-13079-2-ND - Tape & Reel (TR) 445-13079-1-ND - Cut Tape (CT) 445-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3A102M130KA |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3A102M130KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA7K1X7R3A102K130KA | TDK | 8 | 445-13078-1-ND | 3,12000 zł | Upgrade |
| CGA7K1X7R3D102K130KA | TDK | 320 | 445-13082-1-ND | 2,94000 zł | Upgrade |
| CGA7K1X7R3D102M130KA | TDK | 1 076 | 445-13083-1-ND | 2,94000 zł | Upgrade |
| C1808C102KGRACAUTO | KEMET | 22 327 | 399-15911-1-ND | 4,42000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 1,97900 zł | 19,79 zł |
| 50 | 1,52460 zł | 76,23 zł |
| 100 | 1,38460 zł | 138,46 zł |
| 500 | 1,14884 zł | 574,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04521 zł | 1 045,21 zł |
| 2 000 | 0,98693 zł | 1 973,86 zł |
| 3 000 | 0,95773 zł | 2 873,19 zł |
| 5 000 | 0,92539 zł | 4 626,95 zł |
| 7 000 | 0,90647 zł | 6 345,29 zł |
| 10 000 | 0,88828 zł | 8 882,80 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |



