
CGA6M2X7R2A474M200AA | |
|---|---|
DigiKey Part Number | 445-13012-2-ND - Tape & Reel (TR) 445-13012-1-ND - Cut Tape (CT) 445-13012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A474M200AA |
Description | CAP CER 0.47UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A474M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X8R2A474M200AB | TDK | 60 | 445-13053-1-ND | 5,28000 zł | Direct |
| CGA6M2X7R2A474K200AA | TDK | 1 959 | 445-5863-1-ND | 2,80000 zł | Upgrade |
| CGA6M3X8R2A474K200AB | TDK | 5 485 | 445-13052-1-ND | 5,28000 zł | Upgrade |
| C1210C474K1RACAUTO | KEMET | 9 754 | 399-15780-1-ND | 4,17000 zł | Upgrade |
| KAM32GR72A474KU | KYOCERA AVX | 3 328 | 478-KAM32GR72A474KUCT-ND | 2,05000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,74900 zł | 17,49 zł |
| 50 | 1,34000 zł | 67,00 zł |
| 100 | 1,21400 zł | 121,40 zł |
| 500 | 1,00112 zł | 500,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90851 zł | 908,51 zł |
| 2 000 | 0,85589 zł | 1 711,78 zł |
| 3 000 | 0,82952 zł | 2 488,56 zł |
| 5 000 | 0,80031 zł | 4 001,55 zł |
| 7 000 | 0,78324 zł | 5 482,68 zł |
| 10 000 | 0,76681 zł | 7 668,10 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

