
CGA5L4C0G2J103J160AE | |
|---|---|
DigiKey Part Number | 445-175710-2-ND - Tape & Reel (TR) 445-175710-1-ND - Cut Tape (CT) 445-175710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J103J160AE |
Description | CAP CER 10000PF 630V C0GNP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J103J160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,42600 zł | 14,26 zł |
| 50 | 1,08020 zł | 54,01 zł |
| 100 | 0,97350 zł | 97,35 zł |
| 500 | 0,79428 zł | 397,14 zł |
| 1 000 | 0,73884 zł | 738,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67346 zł | 1 346,92 zł |
| 4 000 | 0,63700 zł | 2 548,00 zł |
| 6 000 | 0,61875 zł | 3 712,50 zł |
| 10 000 | 0,59852 zł | 5 985,20 zł |
| 14 000 | 0,58669 zł | 8 213,66 zł |
| 20 000 | 0,57531 zł | 11 506,20 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |


