
CGA5L3X5R1V685K160AB | |
|---|---|
DigiKey Part Number | 445-12873-2-ND - Tape & Reel (TR) 445-12873-1-ND - Cut Tape (CT) 445-12873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1V685K160AB |
Description | CAP CER 6.8UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1V685K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V685K160AC | TDK | 21 934 | 445-181026-1-ND | 3,02000 zł | Upgrade |
| CGA5L3X5R1H685K160AB | TDK | 6 863 | 445-12889-1-ND | 3,99000 zł | Upgrade |
| CGA5L3X5R1V106K160AB | TDK | 167 170 | 445-7887-1-ND | 2,84000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,53200 zł | 25,32 zł |
| 50 | 1,97640 zł | 98,82 zł |
| 100 | 1,80510 zł | 180,51 zł |
| 500 | 1,51610 zł | 758,05 zł |
| 1 000 | 1,42670 zł | 1 426,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31449 zł | 2 628,98 zł |
| 4 000 | 1,25564 zł | 5 022,56 zł |
| 6 000 | 1,22616 zł | 7 356,96 zł |
| 10 000 | 1,19350 zł | 11 935,00 zł |
| 14 000 | 1,17440 zł | 16 441,60 zł |
| 20 000 | 1,15602 zł | 23 120,40 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

