
CGA5L3X5R1H685M160AB | |
|---|---|
DigiKey Part Number | 445-12890-2-ND - Tape & Reel (TR) 445-12890-1-ND - Cut Tape (CT) 445-12890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H685M160AB |
Description | CAP CER 6.8UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H685M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1H685K160AB | TDK | 6 863 | 445-12889-1-ND | 3,99000 zł | Upgrade |
| UMK316ABJ475KLHT | Taiyo Yuden | 270 | 587-3516-1-ND | 1,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 2,57500 zł | 25,75 zł |
| 50 | 2,01220 zł | 100,61 zł |
| 100 | 1,83880 zł | 183,88 zł |
| 500 | 1,54576 zł | 772,88 zł |
| 1 000 | 1,45510 zł | 1 455,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34104 zł | 2 682,08 zł |
| 4 000 | 1,28137 zł | 5 125,48 zł |
| 6 000 | 1,25147 zł | 7 508,82 zł |
| 10 000 | 1,21834 zł | 12 183,40 zł |
| 14 000 | 1,19896 zł | 16 785,44 zł |
| 20 000 | 1,18032 zł | 23 606,40 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

