
CGA5L1X7R1E106M160AE | |
|---|---|
DigiKey Part Number | 445-7969-2-ND - Tape & Reel (TR) 445-7969-1-ND - Cut Tape (CT) 445-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106M160AE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,33000 zł | 23,30 zł |
| 50 | 1,81120 zł | 90,56 zł |
| 100 | 1,65100 zł | 165,10 zł |
| 500 | 1,38124 zł | 690,62 zł |
| 1 000 | 1,29775 zł | 1 297,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19391 zł | 2 387,82 zł |
| 4 000 | 1,13896 zł | 4 555,84 zł |
| 6 000 | 1,11143 zł | 6 668,58 zł |
| 10 000 | 1,08091 zł | 10 809,10 zł |
| 14 000 | 1,06308 zł | 14 883,12 zł |
| 20 000 | 1,04591 zł | 20 918,20 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

