
CGA5H3C0G2E103J115AA | |
|---|---|
DigiKey Part Number | 445-15574-2-ND - Tape & Reel (TR) 445-15574-1-ND - Cut Tape (CT) 445-15574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3C0G2E103J115AA |
Description | CAP CER 10000PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3C0G2E103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H3NP02E103J115AA | TDK | 1 979 | 445-172612-1-ND | 3,09000 zł | Direct |
| CGA5L4C0G2J103J160AA | TDK | 436 049 | 445-9083-1-ND | 2,08000 zł | Upgrade |
| CGA5L4C0G2W103J160AA | TDK | 28 737 | 445-15585-1-ND | 1,72000 zł | Upgrade |
| CGA5L4NP02J103J160AA | TDK | 18 498 | 445-172566-1-ND | 2,05000 zł | Upgrade |
| CGA5L4NP02W103J160AA | TDK | 1 186 | 445-172610-1-ND | 3,41000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03100 zł | 10,31 zł |
| 50 | 0,76620 zł | 38,31 zł |
| 100 | 0,68580 zł | 68,58 zł |
| 500 | 0,54990 zł | 274,95 zł |
| 1 000 | 0,50788 zł | 507,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,45980 zł | 919,60 zł |
| 4 000 | 0,43220 zł | 1 728,80 zł |
| 6 000 | 0,41837 zł | 2 510,22 zł |
| 10 000 | 0,40305 zł | 4 030,50 zł |
| 14 000 | 0,39410 zł | 5 517,40 zł |
| 20 000 | 0,38548 zł | 7 709,60 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

