
CGA5H1C0G2A473J115AC | |
|---|---|
DigiKey Part Number | 445-172692-2-ND - Tape & Reel (TR) 445-172692-1-ND - Cut Tape (CT) 445-172692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1C0G2A473J115AC |
Description | CAP CER 0.047UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1C0G2A473J115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H1C0G2A473J115AE | TDK | 1 420 | 445-175701-1-ND | 4,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 1,93900 zł | 19,39 zł |
| 50 | 1,49380 zł | 74,69 zł |
| 100 | 1,35660 zł | 135,66 zł |
| 500 | 1,12436 zł | 562,18 zł |
| 1 000 | 1,05261 zł | 1 052,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,96519 zł | 1 930,38 zł |
| 4 000 | 0,91796 zł | 3 671,84 zł |
| 6 000 | 0,89431 zł | 5 365,86 zł |
| 10 000 | 0,86810 zł | 8 681,00 zł |
| 14 000 | 0,85277 zł | 11 938,78 zł |
| 20 000 | 0,83802 zł | 16 760,40 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

