
CGA5C2C0G1H153J060AA | |
|---|---|
DigiKey Part Number | 445-6979-2-ND - Tape & Reel (TR) 445-6979-1-ND - Cut Tape (CT) 445-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G1H153J060AA |
Description | CAP CER 0.015UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G1H153J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2NP01H153J060AA | TDK | 8 159 | 445-12834-1-ND | 1,65000 zł | Direct |
| CGA5H2C0G2A153J115AA | TDK | 7 531 | 445-15572-1-ND | 2,51000 zł | Upgrade |
| CGA5L3C0G2E153J160AA | TDK | 692 | 445-15581-1-ND | 3,20000 zł | Upgrade |
| CGJ5C2C0G1H153J060AA | TDK | 2 328 | 445-8214-1-ND | 1,97000 zł | Parametric Equivalent |
| C1206C153J1GACAUTO | KEMET | 5 900 | 399-15960-1-ND | 5,31000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 50 | 0,68220 zł | 34,11 zł |
| 100 | 0,60860 zł | 60,86 zł |
| 500 | 0,48512 zł | 242,56 zł |
| 1 000 | 0,44695 zł | 446,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37858 zł | 1 514,32 zł |
| 8 000 | 0,35793 zł | 2 863,44 zł |
| 12 000 | 0,34759 zł | 4 171,08 zł |
| 20 000 | 0,33613 zł | 6 722,60 zł |
| 28 000 | 0,32943 zł | 9 224,04 zł |
| 40 000 | 0,32298 zł | 12 919,20 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

