
CGA4J4X7T2W223M125AA | |
|---|---|
DigiKey Part Number | 445-12799-2-ND - Tape & Reel (TR) 445-12799-1-ND - Cut Tape (CT) 445-12799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223M125AA |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 50 | 0,59180 zł | 29,59 zł |
| 100 | 0,52640 zł | 52,64 zł |
| 500 | 0,41632 zł | 208,16 zł |
| 1 000 | 0,38235 zł | 382,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34431 zł | 688,62 zł |
| 4 000 | 0,32199 zł | 1 287,96 zł |
| 6 000 | 0,31082 zł | 1 864,92 zł |
| 10 000 | 0,29845 zł | 2 984,50 zł |
| 14 000 | 0,29121 zł | 4 076,94 zł |
| 20 000 | 0,28425 zł | 5 685,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

