
CGA4J3X8R1H224M125AB | |
|---|---|
DigiKey Part Number | 445-12825-2-ND - Tape & Reel (TR) 445-12825-1-ND - Cut Tape (CT) 445-12825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1H224M125AB |
Description | CAP CER 0.22UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1H224M125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 50 | 0,49760 zł | 24,88 zł |
| 100 | 0,44100 zł | 44,10 zł |
| 500 | 0,34572 zł | 172,86 zł |
| 1 000 | 0,31631 zł | 316,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28377 zł | 567,54 zł |
| 4 000 | 0,26445 zł | 1 057,80 zł |
| 6 000 | 0,25477 zł | 1 528,62 zł |
| 10 000 | 0,24405 zł | 2 440,50 zł |
| 14 000 | 0,23779 zł | 3 329,06 zł |
| 20 000 | 0,23176 zł | 4 635,20 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

