1.5 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X5R1A155K125AA

DigiKey Part Number
445-12637-2-ND - Tape & Reel (TR)
445-12637-1-ND - Cut Tape (CT)
445-12637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1A155K125AA
Description
CAP CER 1.5UF 10V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1A155K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1V155K125ACTDK3 196445-12766-1-ND2,05000 złUpgrade
CGA4J2X5R1C155K125AATDK3 715445-12650-1-ND1,01000 złUpgrade
CGA4J3X5R1H155K125ABTDK3 235445-12701-1-ND2,19000 złUpgrade
CGA4J3X7R1C155K125ABTDK4 307445-5690-1-ND0,90000 złUpgrade
CGA4J3X7R1E155K125ABTDK6 900445-12756-1-ND1,08000 złUpgrade
In-Stock: 1 188
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,57800 zł5,78 zł
500,41940 zł20,97 zł
1000,37020 zł37,02 zł
5000,28756 zł143,78 zł
1 0000,26206 zł262,06 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,23423 zł468,46 zł
4 0000,21749 zł869,96 zł
6 0000,20911 zł1 254,66 zł
10 0000,19982 zł1 998,20 zł
14 0000,19440 zł2 721,60 zł
20 0000,18918 zł3 783,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł