


CGA4C4C0G2W331J060AE | |
|---|---|
DigiKey Part Number | 445-175683-2-ND - Tape & Reel (TR) 445-175683-1-ND - Cut Tape (CT) 445-175683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W331J060AE |
Description | CAP CER 330PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W331J060AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,76500 zł | 7,65 zł |
| 50 | 0,56240 zł | 28,12 zł |
| 100 | 0,49950 zł | 49,95 zł |
| 500 | 0,39392 zł | 196,96 zł |
| 1 000 | 0,36138 zł | 361,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30369 zł | 1 214,76 zł |
| 8 000 | 0,28610 zł | 2 288,80 zł |
| 12 000 | 0,27729 zł | 3 327,48 zł |
| 20 000 | 0,26753 zł | 5 350,60 zł |
| 28 000 | 0,26182 zł | 7 330,96 zł |
| 40 000 | 0,25633 zł | 10 253,20 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

