
CGA3EAC0G2A152J080AC | |
|---|---|
DigiKey Part Number | 445-16153-2-ND - Tape & Reel (TR) 445-16153-1-ND - Cut Tape (CT) 445-16153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EAC0G2A152J080AC |
Description | CAP CER 1500PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EAC0G2A152J080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 zł | 1,06 zł |
| 10 | 0,62000 zł | 6,20 zł |
| 50 | 0,45040 zł | 22,52 zł |
| 100 | 0,39800 zł | 39,80 zł |
| 500 | 0,30990 zł | 154,95 zł |
| 1 000 | 0,28276 zł | 282,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23518 zł | 940,72 zł |
| 8 000 | 0,22051 zł | 1 764,08 zł |
| 12 000 | 0,21316 zł | 2 557,92 zł |
| 20 000 | 0,20502 zł | 4 100,40 zł |
| 28 000 | 0,20026 zł | 5 607,28 zł |
| 40 000 | 0,19569 zł | 7 827,60 zł |
| Unit Price without VAT: | 1,06000 zł |
|---|---|
| Unit Price with VAT: | 1,30380 zł |

