
CGA3E3X8R1C334M080AB | |
|---|---|
DigiKey Part Number | 445-12590-2-ND - Tape & Reel (TR) 445-12590-1-ND - Cut Tape (CT) 445-12590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C334M080AB |
Description | CAP CER 0.33UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C334M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,68600 zł | 6,86 zł |
| 50 | 0,49900 zł | 24,95 zł |
| 100 | 0,44170 zł | 44,17 zł |
| 500 | 0,34586 zł | 172,93 zł |
| 1 000 | 0,31629 zł | 316,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26422 zł | 1 056,88 zł |
| 8 000 | 0,24823 zł | 1 985,84 zł |
| 12 000 | 0,24023 zł | 2 882,76 zł |
| 20 000 | 0,23136 zł | 4 627,20 zł |
| 28 000 | 0,22618 zł | 6 333,04 zł |
| 40 000 | 0,22119 zł | 8 847,60 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

