
CGA3E3X7S2A473M080AB | |
|---|---|
DigiKey Part Number | 445-12574-2-ND - Tape & Reel (TR) 445-12574-1-ND - Cut Tape (CT) 445-12574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A473M080AB |
Description | CAP CER 0.047UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A473M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7S2A473K080AB | TDK | 216 980 | 445-6936-1-ND | 0,61000 zł | Upgrade |
| AC0603KRX7R0BB473 | YAGEO | 34 075 | 13-AC0603KRX7R0BB473CT-ND | 0,65000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,33800 zł | 3,38 zł |
| 50 | 0,23700 zł | 11,85 zł |
| 100 | 0,20680 zł | 20,68 zł |
| 500 | 0,15570 zł | 77,85 zł |
| 1 000 | 0,14004 zł | 140,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11323 zł | 452,92 zł |
| 8 000 | 0,10477 zł | 838,16 zł |
| 12 000 | 0,10054 zł | 1 206,48 zł |
| 20 000 | 0,09585 zł | 1 917,00 zł |
| 28 000 | 0,09311 zł | 2 607,08 zł |
| 40 000 | 0,09047 zł | 3 618,80 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

