
CGA3E3X7R1V154K080AB | |
|---|---|
DigiKey Part Number | 445-12549-2-ND - Tape & Reel (TR) 445-12549-1-ND - Cut Tape (CT) 445-12549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1V154K080AB |
Description | CAP CER 0.15UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1V154K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,39900 zł | 3,99 zł |
| 50 | 0,28300 zł | 14,15 zł |
| 100 | 0,24740 zł | 24,74 zł |
| 500 | 0,18816 zł | 94,08 zł |
| 1 000 | 0,16992 zł | 169,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13854 zł | 554,16 zł |
| 8 000 | 0,12870 zł | 1 029,60 zł |
| 12 000 | 0,12377 zł | 1 485,24 zł |
| 20 000 | 0,11831 zł | 2 366,20 zł |
| 28 000 | 0,11512 zł | 3 223,36 zł |
| 40 000 | 0,11205 zł | 4 482,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

