
CGA3E2X8R1E104K080AD | |
|---|---|
DigiKey Part Number | 445-9870-2-ND - Tape & Reel (TR) 445-9870-1-ND - Cut Tape (CT) 445-9870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1E104K080AD |
Description | CAP CER 0.1UF 25V X8R 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1E104K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,48500 zł | 4,85 zł |
| 50 | 0,34760 zł | 17,38 zł |
| 100 | 0,30560 zł | 30,56 zł |
| 500 | 0,23498 zł | 117,49 zł |
| 1 000 | 0,21322 zł | 213,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17549 zł | 701,96 zł |
| 8 000 | 0,16374 zł | 1 309,92 zł |
| 12 000 | 0,15786 zł | 1 894,32 zł |
| 20 000 | 0,15135 zł | 3 027,00 zł |
| 28 000 | 0,14754 zł | 4 131,12 zł |
| 40 000 | 0,14387 zł | 5 754,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

