
CGA3E2X7R1H104M080AA | |
|---|---|
DigiKey Part Number | 445-12561-2-ND - Tape & Reel (TR) 445-12561-1-ND - Cut Tape (CT) 445-12561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H104M080AA |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H104M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12140 zł | 6,07 zł |
| 100 | 0,10450 zł | 10,45 zł |
| 500 | 0,07598 zł | 37,99 zł |
| 1 000 | 0,06726 zł | 67,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05266 zł | 210,64 zł |
| 8 000 | 0,04796 zł | 383,68 zł |
| 12 000 | 0,04562 zł | 547,44 zł |
| 20 000 | 0,04302 zł | 860,40 zł |
| 28 000 | 0,04150 zł | 1 162,00 zł |
| 40 000 | 0,04004 zł | 1 601,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

