
CGA2B3X8R1H682M050BB | |
|---|---|
DigiKey Part Number | 445-12315-2-ND - Tape & Reel (TR) 445-12315-1-ND - Cut Tape (CT) 445-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H682M050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H682M050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1H682K050BB | TDK | 1 851 | 445-12314-1-ND | 0,52000 zł | Upgrade |
| GCM155R71H682KA55D | Murata Electronics | 121 069 | 490-11152-1-ND | 0,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,32000 zł | 3,20 zł |
| 50 | 0,22560 zł | 11,28 zł |
| 100 | 0,19610 zł | 19,61 zł |
| 500 | 0,14736 zł | 73,68 zł |
| 1 000 | 0,13239 zł | 132,39 zł |
| 2 500 | 0,11657 zł | 291,42 zł |
| 5 000 | 0,10706 zł | 535,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09641 zł | 964,10 zł |
| 20 000 | 0,09016 zł | 1 803,20 zł |
| 30 000 | 0,08704 zł | 2 611,20 zł |
| 50 000 | 0,08357 zł | 4 178,50 zł |
| 70 000 | 0,08154 zł | 5 707,80 zł |
| 100 000 | 0,07959 zł | 7 959,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

