CGA2B2X7R1C224M050BE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,14709 zł
Datasheet

Upgrade


TDK
In Stock: 49 955
Unit Price: 0,68000 zł
Datasheet

Upgrade


TDK
In Stock: 99 425
Unit Price: 0,79000 zł
Datasheet

Upgrade


TDK
In Stock: 23 614
Unit Price: 0,79000 zł
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X7R1C224M050BE

DigiKey Part Number
CGA2B2X7R1C224M050BE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B2X7R1C224M050BE
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1C224M050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B1X7R1V224M050BETDK0CGA2B1X7R1V224M050BE-ND0,14709 złUpgrade
CGA2B2X7R1C224K050BETDK49 955445-175567-1-ND0,68000 złUpgrade
CGA2B3X7R1E224K050BETDK99 425445-175568-1-ND0,79000 złUpgrade
CGA2B3X7R1E224M050BETDK23 614445-CGA2B3X7R1E224M050BECT-ND0,79000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11501 zł1 150,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,11501 zł
Unit Price with VAT:0,14146 zł