4700 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X5R1H472M050BA

DigiKey Part Number
445-12228-2-ND - Tape & Reel (TR)
445-12228-1-ND - Cut Tape (CT)
445-12228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H472M050BA
Description
CAP CER 4700PF 50V X5R 0402
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H472M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H472M050BATDK40 681445-12278-1-ND0,08000 złDirect
CGA2B2X5R1H472K050BATDK12 755445-12227-1-ND0,08000 złUpgrade
CGA2B2X7R1H472K050BATDK84 441445-5607-1-ND0,08000 złUpgrade
CGA2B2X8R1H472K050BATDK84 732445-5883-1-ND0,13000 złUpgrade
CGA2B2X8R1H472M050BATDK16 603445-12312-1-ND0,13000 złUpgrade
In-Stock: 10 785
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
500,08620 zł4,31 zł
1000,07360 zł7,36 zł
5000,05256 zł26,28 zł
1 0000,04618 zł46,18 zł
2 5000,03943 zł98,58 zł
5 0000,03537 zł176,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03113 zł311,30 zł
20 0000,02848 zł569,60 zł
30 0000,02715 zł814,50 zł
50 0000,02568 zł1 284,00 zł
70 0000,02482 zł1 737,40 zł
100 0000,02399 zł2 399,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł