
CGA2B2C0G2A221J050BE | |
|---|---|
DigiKey Part Number | 445-175655-2-ND - Tape & Reel (TR) 445-175655-1-ND - Cut Tape (CT) 445-175655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A221J050BE |
Description | CAP CER 220PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A221J050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,41300 zł | 4,13 zł |
| 50 | 0,29380 zł | 14,69 zł |
| 100 | 0,25750 zł | 25,75 zł |
| 500 | 0,19612 zł | 98,06 zł |
| 1 000 | 0,17728 zł | 177,28 zł |
| 2 500 | 0,15739 zł | 393,48 zł |
| 5 000 | 0,14543 zł | 727,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13173 zł | 1 317,30 zł |
| 20 000 | 0,12386 zł | 2 477,20 zł |
| 30 000 | 0,11993 zł | 3 597,90 zł |
| 50 000 | 0,11556 zł | 5 778,00 zł |
| 70 000 | 0,11301 zł | 7 910,70 zł |
| 100 000 | 0,11056 zł | 11 056,00 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

