


CGA2B2C0G1H220J050BD | |
|---|---|
DigiKey Part Number | 445-9649-2-ND - Tape & Reel (TR) 445-9649-1-ND - Cut Tape (CT) 445-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050BD |
Description | CAP CER 22PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H220J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 50 | 0,16300 zł | 8,15 zł |
| 100 | 0,14080 zł | 14,08 zł |
| 500 | 0,10406 zł | 52,03 zł |
| 1 000 | 0,09271 zł | 92,71 zł |
| 2 500 | 0,08082 zł | 202,05 zł |
| 5 000 | 0,07366 zł | 368,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06584 zł | 658,40 zł |
| 20 000 | 0,06114 zł | 1 222,80 zł |
| 30 000 | 0,05878 zł | 1 763,40 zł |
| 50 000 | 0,05618 zł | 2 809,00 zł |
| 70 000 | 0,05465 zł | 3 825,50 zł |
| 100 000 | 0,05319 zł | 5 319,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

