
CGA2B1C0G2A821J050BC | |
|---|---|
DigiKey Part Number | 445-172681-2-ND - Tape & Reel (TR) 445-172681-1-ND - Cut Tape (CT) 445-172681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A821J050BC |
Description | CAP CER 820PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A821J050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 50 | 0,26000 zł | 13,00 zł |
| 100 | 0,22730 zł | 22,73 zł |
| 500 | 0,17208 zł | 86,04 zł |
| 1 000 | 0,15509 zł | 155,09 zł |
| 2 500 | 0,13720 zł | 343,00 zł |
| 5 000 | 0,12643 zł | 632,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11421 zł | 1 142,10 zł |
| 20 000 | 0,10713 zł | 2 142,60 zł |
| 30 000 | 0,10359 zł | 3 107,70 zł |
| 50 000 | 0,09966 zł | 4 983,00 zł |
| 70 000 | 0,09736 zł | 6 815,20 zł |
| 100 000 | 0,09515 zł | 9 515,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

