
CGA1A2C0G1H070D030BA | |
|---|---|
DigiKey Part Number | 445-CGA1A2C0G1H070D030BATR-ND - Tape & Reel (TR) 445-CGA1A2C0G1H070D030BACT-ND - Cut Tape (CT) 445-CGA1A2C0G1H070D030BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H070D030BA |
Description | CAP CER 7PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H070D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 50 | 0,12860 zł | 6,43 zł |
| 100 | 0,11100 zł | 11,10 zł |
| 500 | 0,08080 zł | 40,40 zł |
| 1 000 | 0,07164 zł | 71,64 zł |
| 2 500 | 0,06196 zł | 154,90 zł |
| 5 000 | 0,05615 zł | 280,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04758 zł | 713,70 zł |
| 30 000 | 0,04418 zł | 1 325,40 zł |
| 45 000 | 0,04248 zł | 1 911,60 zł |
| 75 000 | 0,04059 zł | 3 044,25 zł |
| 105 000 | 0,03949 zł | 4 146,45 zł |
| 150 000 | 0,03843 zł | 5 764,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

