
CC45SL3AD151JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD151JYVNACT-ND - Cut Tape (CT) 445-CC45SL3AD151JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD151JYVNA |
Description | CAP CER 150PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD151JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 0,74500 zł | 7,45 zł |
| 50 | 0,54660 zł | 27,33 zł |
| 100 | 0,48500 zł | 48,50 zł |
| 500 | 0,38158 zł | 190,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33966 zł | 339,66 zł |
| 2 000 | 0,31418 zł | 628,36 zł |
| 3 000 | 0,30143 zł | 904,29 zł |
| 5 000 | 0,28730 zł | 1 436,50 zł |
| 7 000 | 0,27904 zł | 1 953,28 zł |
| 10 000 | 0,27110 zł | 2 711,00 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |

