
CAA572C0G2J204G640LH | |
|---|---|
DigiKey Part Number | 445-CAA572C0G2J204G640LHTR-ND - Tape & Reel (TR) 445-CAA572C0G2J204G640LHCT-ND - Cut Tape (CT) 445-CAA572C0G2J204G640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G2J204G640LH |
Description | COMMERCIAL GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±2% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,15000 zł | 48,15 zł |
| 10 | 37,20100 zł | 372,01 zł |
| 50 | 32,82200 zł | 1 641,10 zł |
| 100 | 31,46580 zł | 3 146,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,58860 zł | 11 435,44 zł |
| 800 | 27,85245 zł | 22 281,96 zł |
| 1 200 | 27,48365 zł | 32 980,38 zł |
| Unit Price without VAT: | 48,15000 zł |
|---|---|
| Unit Price with VAT: | 59,22450 zł |

