
C5750X7T2E225K250KA | |
|---|---|
DigiKey Part Number | 445-7775-2-ND - Tape & Reel (TR) 445-7775-1-ND - Cut Tape (CT) 445-7775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2E225K250KA |
Description | CAP CER 2.2UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2E225K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 zł | 11,13 zł |
| 10 | 7,75300 zł | 77,53 zł |
| 50 | 6,40160 zł | 320,08 zł |
| 100 | 5,98410 zł | 598,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,12760 zł | 2 563,80 zł |
| 1 000 | 4,91527 zł | 4 915,27 zł |
| 1 500 | 4,80887 zł | 7 213,30 zł |
| 2 500 | 4,69096 zł | 11 727,40 zł |
| 3 500 | 4,62201 zł | 16 177,04 zł |
| 5 000 | 4,55569 zł | 22 778,45 zł |
| Unit Price without VAT: | 11,13000 zł |
|---|---|
| Unit Price with VAT: | 13,68990 zł |



