
C5750C0G3A223J280KC | |
|---|---|
DigiKey Part Number | 445-174785-2-ND - Tape & Reel (TR) 445-174785-1-ND - Cut Tape (CT) 445-174785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G3A223J280KC |
Description | CAP CER 0.022UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G3A223J280KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 zł | 12,10 zł |
| 10 | 8,46000 zł | 84,60 zł |
| 50 | 7,01640 zł | 350,82 zł |
| 100 | 6,56970 zł | 656,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64832 zł | 2 824,16 zł |
| 1 000 | 5,42103 zł | 5 421,03 zł |
| 1 500 | 5,30720 zł | 7 960,80 zł |
| 2 500 | 5,18098 zł | 12 952,45 zł |
| 3 500 | 5,10719 zł | 17 875,17 zł |
| 5 000 | 5,03617 zł | 25 180,85 zł |
| Unit Price without VAT: | 12,10000 zł |
|---|---|
| Unit Price with VAT: | 14,88300 zł |

