C4532X7R2E224M230KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 3 476
Unit Price: 2,66000 zł
Datasheet

Similar


TDK
In Stock: 15 331
Unit Price: 4,38000 zł
Datasheet

Similar


TDK
In Stock: 1 740
Unit Price: 4,38000 zł
Datasheet

Direct


Murata Electronics
In Stock: 1 735
Unit Price: 3,66000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 1,55834 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 029
Unit Price: 2,48000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 829
Unit Price: 2,48000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,32479 zł
Datasheet

Upgrade


KEMET
In Stock: 1 674
Unit Price: 5,46000 zł
Datasheet

Upgrade


KEMET
In Stock: 380
Unit Price: 4,45000 zł
Datasheet
0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2E224M230KA

DigiKey Part Number
445-4513-2-ND - Tape & Reel (TR)
445-4513-1-ND - Cut Tape (CT)
445-4513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E224M230KA
Description
CAP CER 0.22UF 250V X7R 1812
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E224M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 zł2,87 zł
101,80600 zł18,06 zł
501,38540 zł69,27 zł
1001,25570 zł125,57 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,00736 zł503,68 zł
1 0000,94172 zł941,72 zł
1 5000,90883 zł1 363,25 zł
2 5000,87242 zł2 181,05 zł
3 5000,85112 zł2 978,92 zł
5 0000,83065 zł4 153,25 zł
Manufacturers Standard Package
Unit Price without VAT:2,87000 zł
Unit Price with VAT:3,53010 zł