Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C4532X7R2E224M230KA | |
|---|---|
DigiKey Part Number | 445-4513-2-ND - Tape & Reel (TR) 445-4513-1-ND - Cut Tape (CT) 445-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E224M230KA |
Description | CAP CER 0.22UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E224M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,80600 zł | 18,06 zł |
| 50 | 1,38540 zł | 69,27 zł |
| 100 | 1,25570 zł | 125,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00736 zł | 503,68 zł |
| 1 000 | 0,94172 zł | 941,72 zł |
| 1 500 | 0,90883 zł | 1 363,25 zł |
| 2 500 | 0,87242 zł | 2 181,05 zł |
| 3 500 | 0,85112 zł | 2 978,92 zł |
| 5 000 | 0,83065 zł | 4 153,25 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |








