C4532X7R2A155M230KA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 7 747
Unit Price: 27,09000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 19,34378 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 19,34378 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 191,67562 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 162,18100 zł
Datasheet

Upgrade


KEMET
In Stock: 6 388
Unit Price: 19,95000 zł
Datasheet
1.5 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2A155M230KA

DigiKey Part Number
445-4509-2-ND - Tape & Reel (TR)
445-4509-1-ND - Cut Tape (CT)
445-4509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2A155M230KA
Description
CAP CER 1.5UF 100V X7R 1812
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2A155M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,49000 zł4,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,78714 zł893,57 zł
Manufacturers Standard Package
Unit Price without VAT:4,49000 zł
Unit Price with VAT:5,52270 zł