Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C4532X7R2A155M230KA | |
|---|---|
DigiKey Part Number | 445-4509-2-ND - Tape & Reel (TR) 445-4509-1-ND - Cut Tape (CT) 445-4509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A155M230KA |
Description | CAP CER 1.5UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A155M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2A155K230KA | TDK | 7 747 | 445-4508-1-ND | 4,63000 zł | Upgrade |
| 18121C155MAT2A | KYOCERA AVX | 0 | 18121C155MAT2A-ND | 3,30792 zł | Direct |
| 18121C155KAT2A | KYOCERA AVX | 0 | 18121C155KAT2A-ND | 3,30792 zł | Upgrade |
| 1812J1000155JXT | Knowles Syfer | 0 | 1812J1000155JXT-ND | 32,77782 zł | Upgrade |
| 1812J1000155KXT | Knowles Syfer | 0 | 1812J1000155KXT-ND | 27,73404 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78714 zł | 893,57 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |





